Coilcraft 0402CS-1N8XJEW

General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0402CS-1N8XJEW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-1N8XJEW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.752
Stock
0
86,252
Authorized Distributors
0
5
Inductance
1.8 nH
1.8 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Descriptions

Descriptions of Coilcraft 0402CS-1N8XJEW provided by its distributors.

General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS1N8XJEW