Coilcraft 0402AF-301XJLW

General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-301XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-2.39%

CAD Models

Download Coilcraft 0402AF-301XJLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.32uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.33uH 5% 7.9MHz Ferrite 0.51A 0.29Ohm DCR 0603 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft 0402AF-301XJLW provided by its distributors.

General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Fixed Inductors 0402AF Ferrite Chip 300 nH 5 % 0.42 A
INDUCTOR, 300NH, 5%, 860MHZ, RF, SMD; Inductance: 300nH; Product Range: 0402AF Series; DC Current Rating: 420mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.41ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 860MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF301XJLW