What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603LS-331XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-331XJLB.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603LS-331XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.33uH 5% 7.9MHz Ferrite 0.51A 0.29Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 10MHz Ferrite 0.63A 0.25Ohm DCR 0603 T/R
API Delevan1210-331J
General Purpose Inductor, 0.33uH, 5%, 1 Element, Iron-Core, SMD, 1210
Inductor RF Wirewound 0.33uH 5% 50MHz 45Q-Factor Ceramic 0.59A 0.58Ohm DCR 1210 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA

Descriptions

Descriptions of Coilcraft 0603LS-331XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 330NH, 5%, 725MHZ, RF, SMD
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, RF, 330NH, 5%, 725MHZ, SMD; Product Range:0603LS Series; Inductance:330nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:725MHz; DC Resistance Max:0.46ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS331XJLB