Coilcraft 0302CS-21NXJLU

General Purpose Inductor, 0.021uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0302CS-21NXJLU05Cut Tape
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0302CS-21NXJLU.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.021uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Inductor RF Wirewound 0.022uH 5% 250MHz 25Q-FactorCeramic 0.4A 0.3Ohm DCR 0402 T/R
Wurth Elektronik744765122A
250MHz 2.8GHz 400mA 25@250MHz 22nH 300m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 15Q-Factor Ferrite 420mA 370mOhm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0302CS-21NXJLU provided by its distributors.

General Purpose Inductor, 0.021uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
RF inductor, ceramic core, 5/10% tol, SMT, RoHS
INDUCTOR, RF, 21NH, 5%, 5.16GHZ, SMD
INDUCTOR, 21NH, 5%, 5.16GHZ, RF, SMD; Inductance: 21nH; Product Range: 0302CS Series; DC Current Rating: 370mA; High Frequency Inductor Case: 0302 [0805 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.37ohm; In

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0302CS21NXJLU