CML Innovative Technologies 19350231

CML 19350231 LED Indicator Lamp Green 230V AC 14mm
$ 7.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19350231.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages17 years ago

TME

element14

Inventory History

3 month trend:
+58.55%

Related Parts

LED CBI R/A TRI-LEVEL GREEN/GREEN/GREEN TRI-LEVEL PRISM - T/R | Dialight 593-232323-013F
INDICATOR, LED PCB SURFACE BULB 2 MM GREEN ROUND SINGLE RIGHT ANGLE 11MCD
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of CML Innovative Technologies 19350231 provided by its distributors.

CML 19350231 LED Indicator Lamp Green 230V AC 14mm
Panel Mount Indicator, Led, 14Mm, Green, 230V; Led Color:Green; Operating Voltage:230Vac; Mounting Hole Dia:14Mm; Forward Current If:3Ma; Luminous Intensity:11Mcd; Ip/Nema Rating:Ip40; Product Range:-; Bulb Size:10Mm; Colour:Green Rohs Compliant: Yes |Cml Innovative Technologies 19350231
Forward Current (If) mA = 3 / Luminous Intensity mcd = 11 / Operating Voltage Max. V = 230 / Operating Voltage Min. V = 230 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = LED / LED Colour = Green

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies