CML Innovative Technologies 19030354

CML 19030354 LED Indicator Lamp Bi-Colour Red, Green 24V DC 6mm
$ 5.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19030354.

element14 APAC

Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.47%

Alternate Parts

Price @ 1000
$ 5.65
$ 1.85
Stock
433
446
Authorized Distributors
6
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
-
-
Lens Style
-
Dome
Forward Voltage
-
24 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
80 °
-
Dominant Wavelength
-
-

Descriptions

Descriptions of CML Innovative Technologies 19030354 provided by its distributors.

CML 19030354 LED Indicator Lamp Bi-Colour Red, Green 24V DC 6mm
LED INDICATOR, 24V, HE-RED/GRN; LED Colour: Green, Red; Mounting Hole Dia: 6mm; Forward Current / Colour: R 15mA, G 15mA; Operating Voltage / Colour: R 24V, G 24V; Luminous Intensity / C; Available until stocks are exhausted
Led Indicator, 24V, He-Red/Green; Led Color:Verde, Rojo; Diámetro Del Agujero De Montaje.:6Mm; Forward Current/Color:R 15Ma, G 15Ma; Operating Voltage/Color:R 24V, G 24V; Luminous Intensity/Color:R 30Mcd, G 30Mcd |Cml Innovative Technologies 19030354

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies