CML Innovative Technologies 19010352

CML Innovative Technologies LED, 24V , 22mA, IP67, 8mm
$ 1.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19010352.

element14 APAC

Datasheet5 pages25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.46%

Related Parts

Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator
KingbrightWP2773YD
Single Color LED, Yellow, Diffused, 3.9mm
Single Color LED, Yellow, Diffused, 4.2mm
Dialight550-0807F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF RESISTOR YEL 8MCD
KingbrightAM23YD-F
Yellow 3 x 1.3 x 1.05 mm 140° Water Clear 8 mcd 2.1 V LED Lamp SMT - SOT-23-3

Descriptions

Descriptions of CML Innovative Technologies 19010352 provided by its distributors.

CML Innovative Technologies LED, 24V , 22mA, IP67, 8mm
CML INNOVATIVE TECHNOLOGIES 19010352 LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 24 VDC, 8 mm, 20 mA, 8 mcd, IP67
Panel Mount Indicator, Led, 8Mm, Yellow, 24V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Cml Innovative Technologies 19010352

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies