Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-4301-055F

Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-4301-055F.

Official Datasheet16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
CML 5110F7 PMI RND .157" LED 2.1V Wire YLW Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 561-4301-055F provided by its distributors.

Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator
LED, CBI, YELLOW, 2.5 X 7 MM, RECTANGULAR, STAND OFF 0.550 INCH, 561 SERIES
Led Circuit Board Indicators Yellow Diff; |Dialight 561-4301-055F
LED Circuit Board Indicators YELLOW DIFFUSED Vert .55 TALL RECT
Single Color LED, Yellow, Diffused, 7mm
LED Uni-Color Yellow 583nm 2-Pin Bulk
LED 2.5MM X 7MM VERT YELLOW PC M

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5614301055F