Cliff FM686809

Circular Connector, 9 Contact(s), Male, Solder Terminal, Socket
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FM686809.

IHS

Datasheet3 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWAU-04PMMS-LC7001
Plastic, 2A, 04 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Cliff FM686809 provided by its distributors.

Circular Connector, 9 Contact(s), Male, Solder Terminal, Socket
Conn Circular PIN 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Circular Conn, Rcpt, 9Pos, Panel; Connector Type:Circular Industrial; Product Range:Cliffcon 68 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Cliff Electronic Components FM686809
Panel Socket Temperature range: -25 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Brass, Gold-Plated Gender of contacts: Male Housing Material: Polyamide (PA 66) Locking type: Screw Locking M13 x 1 Poles: 8 Protection rating: IP68 Series: Cliffcon® 68 Termination type: Soldering Connection

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC