Cirrus Logic WM8955LSEFL/R

DAC 2-CH Delta-Sigma 24-bit 32-Pin QFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic WM8955LSEFL/R.

IHS

Datasheet46 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.26
Stock
243,274
111,705
Authorized Distributors
0
2
Case/Package
QFN
QFN
Number of Pins
32
-
Number of Bits
24
-
Settling Time
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
-
-
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-01-25
LTD Date2016-07-23

Descriptions

Descriptions of Cirrus Logic WM8955LSEFL/R provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 32-Pin QFN T/R
IC DAC STER H/P SPKR DVR 32QFN
Audio D/A Converter ICs STR DACw/HP SPKR PLL 32-pin
Consumer Circuit, CMOS, PQCC32

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8955LSEFLR