Cirrus Logic WM8776SEFT/V

Lead Free Surface Mount RoHS Compliant SYNCHRONOUS codec -25C 192ksps 9.071791g 3.6V
$ 5.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic WM8776SEFT/V.

IHS

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2004-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-23
LTD Date2023-01-19

Related Parts

Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
Texas InstrumentsTLV320AIC20KIPFB
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
STMicroelectronicsL99ASC03
Brushless/Sensorless 3-phase motor pre-driver for automotive applications, TQFP 48, RoHS, Tray

Descriptions

Descriptions of Cirrus Logic WM8776SEFT/V provided by its distributors.

Lead Free Surface Mount RoHS Compliant SYNCHRONOUS codec -25C 192ksps 9.071791g 3.6V
General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin TQFP
Audio Codec 1ADC /1 DAC 24-Bit 48-Pin TQFP
SPI TQFP-48(7x7) Audio Interface ICs ROHS

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8776SEFTV