Texas Instruments TLV320AIC20KIPFB

Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
$ 5.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC20KIPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages15 years ago
Datasheet25 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.81%

CAD Models

Download Texas Instruments TLV320AIC20KIPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.481
$ 4.133
Stock
10,949,824
306,289
Authorized Distributors
5
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Resolution
2 B
2 B
Interface
2-Wire, I2C
2-Wire, I2C
Number of A/D Converters
2
2
Number of DAC Channels
-
1
Signal to Noise Ratio (SNR)
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV320A24KIPFBRG4
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC20KIPFB provided by its distributors.

Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin TQFP Tray
Tray EAR99 Active TLV320AIC20 codec 84dB 1.1V 137.410139mg 250mW
Codecs - Voice Band Stereo Voiceband Low Power Codec
IC CODEC 16BIT DUAL PROG 48-TQFP
serial TQFP-48(7x7) Audio Interface ICs ROHS
TLV320AIC20K LOW-POWER STEREO VO
Audio Codec, 16Bit, 26Ksps, Tqfp-48; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:26Ksps; Audio Ic Case Style:Tqfp; No. Of Pins:48Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC20KIPFB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.