Cirrus Logic WM8231GEFL/V

Analog Front End IC, 3 Channels, 16 bit, CMOS, LVDS, Serial, 2.97 V to 3.63 V, 56 Pins, QFN-EP
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic WM8231GEFL/V.

IHS

Datasheet143 pages7 years ago

Alternate Parts

Price @ 1000
$ 7.5
$ 8.178
Stock
46,736
286,017
Authorized Distributors
1
3
Number of Bits
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
Case/Package
-
-
Number of Pins
-
-
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Introduction Date2018-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cirrus Logic WM8231GEFL/V provided by its distributors.

Analog Front End IC, 3 Channels, 16 bit, CMOS, LVDS, Serial, 2.97 V to 3.63 V, 56 Pins, QFN-EP
Active 56-VFQFN Exposed Pad analog front end circuit
Analog Circuit, 1 Func, 1 Channel, PQCC56
IC 70MHZ 16-BIT 3-CHANNEL AFE LV

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8231GEFLV