Cirrus Logic CS8416-DZZR

CS8416 e3 28-TSSOP (0.173 4.40mm Width) CMOS audio IC 4.4mm 3.13V 32kHz-192kHz -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8416-DZZR.

IHS

Datasheet61 pages25 years ago

Augswan

CAD Models

Download Cirrus Logic CS8416-DZZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.551
Stock
138,811
411,187
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
Receiver
Receiver
Interface
I2C, SPI
I2C, SPI, Serial
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-19
LTD Date2021-04-19

Descriptions

Descriptions of Cirrus Logic CS8416-DZZR provided by its distributors.

CS8416 e3 28-TSSOP (0.173 4.40mm Width) CMOS audio IC 4.4mm 3.13V 32kHz-192kHz -40C~85C TA
Digital Audio Interface Receiver 1RX 28-Pin TSSOP T/R
Audio Transmitters, Receivers, Transceivers IC 192 kHz Digital Audio Receiver
SPECIALTY CONSUMER CIRCUIT PDSO28

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.