Cirrus Logic CS8416-CZZ

CS8416 e3 28-TSSOP (0.173 4.40mm Width) CMOS audio circuit 4.4mm 11.8mA 3.13V 32kHz-192kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8416-CZZ.

IHS

Datasheet61 pages25 years ago

Augswan

iiiC

CAD Models

Download Cirrus Logic CS8416-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDIR9001PW
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of Cirrus Logic CS8416-CZZ provided by its distributors.

CS8416 e3 28-TSSOP (0.173 4.40mm Width) CMOS audio circuit 4.4mm 11.8mA 3.13V 32kHz-192kHz
Digital Audio Interface Receiver 1Rx 28-Pin Tssop Rohs Compliant: Yes |Cirrus Logic CS8416-CZZ.
IC, DIG AUD INT REC, TSSOP-28; Audio Control Type:Digital Audio Interface; Supply Voltage Range:3.13V to 5.25V, 3.13V to 3.46V; Control Interface:Serial; Audio IC Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Termination Type:Surface Mount Device
RECEIVER DIGITAL AUDIO, SMD, 8416; Audio Control Type:Digital Audio Interface Receiver; Control Interface:I2C, Serial; Supply Voltage Range:3.13V to 5.25V, 3.13V to 3.46V; Operating Temperature Range:-10°C to +70°C; Audio IC Case Style:TSSOP; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:8416; Control / Process Application:AV & DVD Receivers, CD-R, Digital Mixing Consoles; IC Generic Number:8416; Interface Type:Digital Audio; Logic Function Number:8416; No. of Amplifiers:1; No. of Receivers:1; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Package / Case:TSSOP; Packaging Type:Peel Pack; Supply Current:11.8mA; Supply Voltage Max:3.46V; Supply Voltage Min:3.13V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8416-CZZ.
  • CS8416CZZ