Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS5490-ISZ

IC, 2 Ch, Power/energy Meter, 16SOIC; Msl: Msl 3 - 168 Hours; Svhc: No Svhc (19-DEC-2011)
$ 2.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5490-ISZ.

HQonline

Datasheet57 pages14 years ago

X-ON

Farnell

Newark

Inventory History

3 month trend:
+75.14%

CAD Models

Download Cirrus Logic CS5490-ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMIC2027-2YM
IC PWR SWITCH N-CH 2X1:2 16SOIC Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
Texas InstrumentsTPIC2810D
8-bit LED driver with I2C interface 16-SOIC -40 to 125
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
Texas InstrumentsTPIC2810DG4
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Cirrus Logic CS5490-ISZ provided by its distributors.

IC, 2 CH, POWER/ENERGY METER, 16SOIC; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)
Analog Front End IC, 2 Channels, 24 bit, Serial, UART, 3 V to 3.6 V, 16 Pins, NSOIC
3.9mA 3V 3.6V SOIC-16 SMD mount 9.9mm*3.9mm*1.5mm
3V~3.6V 3.9mA SOIC-16 Energy Metering ICs ROHS
IC, 2 CH, POWER/ENERGY METER, 16SOIC
Analog Circuit, 1 Func, CMOS, PDSO16
Two Channel Energy Measurement IC
IC, 2 CH, POWER/ENERGY METER, 16SOIC; IC Function:Energy Measurement; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5490ISZ