Cirrus Logic CS5343-CZZ

ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5343-CZZ.

IHS

Datasheet21 pages20 years ago

element14 APAC

Newark

iiiC

CAD Models

Download Cirrus Logic CS5343-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-01
LTD Date2025-09-01

Related Parts

Cirrus LogicCS5344-CZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Cirrus LogicCS5343-DZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
MicrochipMCP3202-CI/ST
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
MicrochipMCP3201-CI/ST
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP T/R
Texas InstrumentsADS1202IPWT
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R

Descriptions

Descriptions of Cirrus Logic CS5343-CZZ provided by its distributors.

ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Analog to Digital Converter, 24 bit, Delta-Sigma, 108 kSPS, Single Ended, Serial I2S, 4.75 V to 5.25 V, 10 Pins, TSSOP
IC, 24BIT ADC, SMD, TSSOP10, 5343; Resolution (Bits):24bit; Sampling Rate:96kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:-; Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Base Number:5343; IC Case Style:TSSOP; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:12mA; Supply Voltage Range - Analogue:3.1V to 3.5V, 4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5343CZZ