Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3202-CI/ST

IC ADC 12BIT SAR 8TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3202-CI/ST.

Newark

Datasheet34 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-8.12%

CAD Models

Download Microchip MCP3202-CI/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.22
Stock
154,864
307,811
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3201-CI/ST
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
IC ADC 12BIT SAR 8TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
MicrochipMCP3002-I/ST
IC ADC 10BIT SAR 8TSSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
MicrochipMCP3001-I/ST
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tube
Texas InstrumentsADS1202IPWR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Cirrus LogicCS5343-CZZ
ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail

Descriptions

Descriptions of Microchip MCP3202-CI/ST provided by its distributors.

IC ADC 12BIT SAR 8TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP Tube
Microchip MCP3202-CI/ST; 12 bit Serial ADC; Differential Input; 8-Pin TSSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
Converters - A/D - System - SAR 12-bit SPI Dual Chl
Successive Approximation Register, 12bits, 5.5V, 550µA, TSSOP-8, RoHS
Microchip SCT
ADC 2.7V~5.5V 72dB 100Ksps 12bit 2-Ch 12-SPI Pseudo-Differential/Single-Ended SAR TSSOP-8 SMD 3mm × 4.4mm × 1mm
12Bit 2.7V~5.5V 100kHz SPI TSSOP-8 Analog To Digital Converters (ADCs) ROHS
ADC, 12BIT, 100KSPS, -40 TO 85DEG C; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply V
Resolution (Bits):-; Sampling Rate:-; Input Channel Type:-; Data Interface:-; Supply Voltage Type:-; Supply Voltage Min:-; Supply Voltage Max:-; Adc / Dac Case Style:tssop; No. Of Pins:-; Operating Temperature Min:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3202-CI/ST.
  • MCP3202-CIST
  • MCP3202CI/ST
  • MCP3202CIST