Cirrus Logic CS5101A-BL8

ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5101A-BL8.

IHS

Datasheet39 pages24 years ago

CAD Models

Download Cirrus Logic CS5101A-BL8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 149.695
$ 149.695
Stock
18,532
31,877
31,877
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
-
-
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1992-08-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-04-30
LTD Date2010-04-30

Related Parts

Analog DevicesAD7875KPZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Analog DevicesAD7870JPZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Analog DevicesAD7870KPZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Cirrus LogicCS5101A-JL8ZR
2-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin PLCC T/R
Analog DevicesMAX180AEQH+D
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC / IC DAS 12BIT 100KSPS 44-PLCC
Analog DevicesMAX180CEQH-D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC

Descriptions

Descriptions of Cirrus Logic CS5101A-BL8 provided by its distributors.

ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28
ADC Single SAR 100ksps 16-bit Serial 28-Pin PLCC
Bipolar Unipolar J BEND QUAD Not Qualified analog digital converter 85C 5V 100ksps 1.182714g
CS5101 - 16 BIT, 100 KHZ ADC

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.