Cirrus Logic CS4525-CNZR

Audio Amp Speaker 2-Channel Stereo 30W Class-D 48-Pin QFN T/R
$ 5.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4525-CNZR.

IHS

Datasheet98 pages25 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4525-CNZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 6.04
Stock
190,876
1,110,606
Authorized Distributors
2
1
Case/Package
QFN
QFN
Number of Pins
-
48
Number of Channels
2
2
Output Power
-
30 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-07-15
LTD Date2015-01-14

Descriptions

Descriptions of Cirrus Logic CS4525-CNZR provided by its distributors.

Audio Amp Speaker 2-Channel Stereo 30W Class-D 48-Pin QFN T/R
Digital Audio Amplifier with ADC 28-Pin QFN EP T/R
2-Channel (Stereo) or 4-Channel (Quad) 30*1 @ 4¦¸,15*2 @ 8¦¸ 48QFN
IC AMP AUDIO PWR 30W QUAD 48QFN
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQCC48

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4525CNZR