Cirrus Logic CS4340-BS

DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4340-BS.

IHS

Datasheet25 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.84
$ 2.11
$ 2.11
Stock
74,861
251,929
251,929
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1999-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-05-09
LTD Date2005-11-09

Descriptions

Descriptions of Cirrus Logic CS4340-BS provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
D/A Converter, 1 Func, Serial Input Loading, PDSO16
IC DAS/ADC/DAC SPECIAL 16-SOIC
STEREO DAC FOR DIGITAL AUDIO
I2S 96Ksps 24bit 2 SOIC-16

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4340BS