Cirrus Logic CS4272-DZZR

Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4272-DZZR.

IHS

Datasheet53 pages25 years ago

CAD Models

Download Cirrus Logic CS4272-DZZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.861
Stock
42,300
114,396
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
114 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-19
LTD Date2021-04-19

Descriptions

Descriptions of Cirrus Logic CS4272-DZZR provided by its distributors.

Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP T/R
Interface - CODECs IC 24Bit 192kHz 114dB Str Codec
IC CODEC AUD 24BIT 114DB 28TSSOP
SPECIALTY CONSUMER CIRCUIT PDSO28

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4272DZZR