Cirrus Logic CS42526-DQZR

Tape & Reel (TR) Obsolete CS42526 Audio codec 24b 3.35V 10mm 192ksps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42526-DQZR.

IHS

Datasheet93 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Cirrus Logic CS42526-DQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.95
Stock
46,688
129,018
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Resolution
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
114 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Cirrus Logic CS42526-DQZR provided by its distributors.

Tape & Reel (TR) Obsolete CS42526 Audio codec 24b 3.35V 10mm 192ksps
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP T/R
IC CODEC S/PDIF RCVR 64-LQFP
Consumer Circuit, PQFP64

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42526DQZR