Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS42426-CQZ

Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42426-CQZ.

IHS

Datasheet72 pages25 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Cirrus Logic CS42426-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 6.2
Stock
106,214
186,320
186,320
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Resolution
3 B
3 B
3 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cirrus LogicCS42516-CQZ
110 DB, 192 KHZ 6-CH CODEC WITH S/PDIF RECEIVER Consumer Circuit, PQFP64
Cirrus LogicCS42416-CQZ
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Cirrus LogicCS42526-CQZ
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS42426-CQZ provided by its distributors.

Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Tray e3 Obsolete CS42426 codec 24b 1.8V 10mm 10mA
IC CODEC 6CH PLL 192KHZ 64LQFP
114 dB, 192kHz 6-Ch CODEC WITH PLL
IC FLASH 512MBIT PARALLEL 56TSOP
Audio CODEC IC Audio CODEC Type:Stereo No. of ADCs:2 No. of DACs:6 No. of Input Channels:2 No. of Output Channels:13 ADC / DAC Resolution:24bit Sample Rate:2kHz to 192kHz Interface:Serial
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24-Bit; No. of ADC/DAC:2/6; Sample Rate:192kHz; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42426CQZ