Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS42516-CQZ

110 Db, 192 Khz 6-CH Codec With S/pdif Receiver Consumer Circuit, PQFP64

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42516-CQZ.

IHS

Datasheet92 pages25 years ago

Newark

iiiC

CAD Models

Download Cirrus Logic CS42516-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-04-19
LTD Date2021-04-19

Related Parts

Cirrus LogicCS42416-CQZ
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Cirrus LogicCS42526-CQZ
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Cirrus LogicCS42888-CQZ
IC CODEC 4IN 8OUT 192KHZ 64-LQFP / Audio Interface 24 b Serial 64-LQFP (10x10)
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS42516-CQZ provided by its distributors.

110 DB, 192 KHZ 6-CH CODEC WITH S/PDIF RECEIVER Consumer Circuit, PQFP64
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24-Bit; No. of ADC/DAC:2/6; Sample Rate:192kHz; Supply Voltage Min:3.13V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42516CQZ