Cirrus Logic CS42418-DQZ

Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42418-DQZ.

IHS

Datasheet73 pages25 years ago

CAD Models

Download Cirrus Logic CS42418-DQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 6.1
Stock
43,904
123,102
123,102
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Resolution
3 B
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-30
LTD Date2016-11-26

Descriptions

Descriptions of Cirrus Logic CS42418-DQZ provided by its distributors.

Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Tray e3 Obsolete MATTE TIN codec 24b 3.35V 10mm 192ksps
IC CODEC 8CH 110DB 192KHZ 64LQFP
Consumer Circuit, CMOS, PQFP64
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24-Bit; No. of ADC/DAC:2/8; Sample Rate:192kHz; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42418DQZ