Cirrus Logic CS42406-CQZ

Tray S-PQFP-G48 Obsolete MATTE TIN codec 24b 5.25V 7mm -10C~70C
$ 5.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42406-CQZ.

IHS

Datasheet50 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-07

Related Parts

STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM8L052C6T6
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronicsSTM8L151C6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsLPC11U34FBD48/421,
MCU 32-bit ARM Cortex M0 RISC 48KB Flash 2.5V/3.3V Medical 48-Pin LQFP Tray
NXP SemiconductorsLPC1114FBD48/302,1
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
NXP SemiconductorsLPC1115FBD48/303,1
IC MCU 32BIT 64KB FLASH 48LQFP / MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Cirrus Logic CS42406-CQZ provided by its distributors.

Tray S-PQFP-G48 Obsolete MATTE TIN codec 24b 5.25V 7mm -10C~70C
Lead Free Not Qualified Surface Mount RoHS Compliant IC CODEC Audio -10C~70C 192ksps 43mA 7mm
General Purpose Audio Codec 2ADC / 6DAC Ch 48-Pin LQFP
24BIT CODEC AUDIO, 42406, LQFP48; Resolution (Bits):12bit; Sample Rate:192kHz; No. of DACs:1; Interface Type:Serial, SPI; Output Type:Single Ended; Voltage, Supply Min:1.8V; Voltage, Supply Max:5V; Termination Type:SMD; Case ;RoHS Compliant: Yes
24BIT CODEC AUDIO, 42406, LQFP48; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Sampling Rate:192kSPS; No. of Pins:48Pins; Supply Voltage Range:1.7V to 5.25V, 3.1V to 5.25V; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:24-Bit Conversion, I²C & SPI™ Host Control Port, ATAPI Mixing, Advanced Multi-Bit Delta-Sigma Architecture; Base Number:42406; Data Interface:Serial, SPI; IC Case Style:QFP; IC Generic Number:42406; Logic Function Number:42406; No. of Bits:24bit; No. of Channels:6Channels; Operating Temperature Range:-10°C to +70°C; Resolution (Bits):12bit; Sample Rate:192kSPS; Supply Current:43mA; Supply Voltage Max:5V; Supply Voltage Min:1.8V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42406CQZ