Cirrus Logic CS4223-KS

General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
$ 9.545
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4223-KS.

IHS

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4223-KS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.545
$ 8.675
Stock
72,047
44,738
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
-
-
Resolution
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
110 dB
110 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-03
LTD Date2019-08-30

Descriptions

Descriptions of Cirrus Logic CS4223-KS provided by its distributors.

General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
IC EEPROM 256BIT 1-WIRE TO92-3
Consumer Circuit, CMOS, PDSO28
Audio CODEC IC; Package/Case:28-SSOP; No. of Pins:28; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; IC Function:Audio Codec; Mounting Type:Surface Mount; No. of Bits:24; No. of Channels:2 RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4223KS