Cirrus Logic CS4222-DS

General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
$ 6.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4222-DS.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 6.815
$ 8.705
Stock
81,856
39,350
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
-
-
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-06-10
LTD Date2011-12-10

Descriptions

Descriptions of Cirrus Logic CS4222-DS provided by its distributors.

General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
IC VOLUME CONTROL 4-CH 28-SSOP
20-BIT STEREO AUDIO CODEC
Consumer Circuit, CMOS, PDSO28

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4222DS