Cincon CHB300W-48S28

Remote On/Off, OCP, OTP, OVP, SCP, UVLO 220KHz(Typ) 300W 10.7A 28V 75V 18V Fixed HALF-BRICK
$ 108.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB300W-48S28.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Sager Power Systems

TME

Jameco

Inventory History

3 month trend:
+47.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Advanced EnergyAVQ300-48S12-6L
Isolated DC/DC Converters 300W 36-75Vin Single 12V 25A Neg Logic
DC-DC, PCB Mount, Quarter Brick, Input 48VDC, Output 12V 25A, 300W (with basepla
DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type
Module DC-DC 48VIN 1-OUT 12V 25A 300W 16-Pin Quarter-Brick
300 W Single Output 12 V 38 - 55 VDC Input Open Frame 1/8 Brick IBC Module
TDK-LambdaPAH300S24-12
DC-DC Converters, Power module type (with baseplate), Output: 300W, 12V, Isolated type

Descriptions

Descriptions of Cincon CHB300W-48S28 provided by its distributors.

Remote On/Off,OCP,OTP,OVP,SCP,UVLO 220KHz(Typ) 300W 10.7A 28V 75V 18V Fixed HALF-BRICK
DC-DC Converter Isolated 28VDC 10.7A 4:1 Input 18-75VDCin Half-Brick Board Mount
Module DC-DC 48VIN 1-OUT 28V 10.7A 300W 9-Pin Half-Brick Box
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters 300W 18-75 Vin 28Vout 10.7A
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 28VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHB300W-48-S28
  • CHB300W48S28