Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PAH300S24-12

DC-DC Converters, Power module type (with baseplate), Output: 300W, 12V, Isolated type
$ 146.507
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH300S24-12.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

TDK-Lambda

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+54.67%

CAD Models

Download TDK-Lambda PAH300S24-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNDS6S2412EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
TDK-LambdaPXF60-24S12
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 5A; 60W
Murata Power SolutionsNDS6S2415EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC Converters, Power module type (with baseplate), Output: 105W, 12V, Isolated type
TDK-LambdaPXF60-24S15
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 15V 4A; 60W
Recom PowerRP60-2412SG-HC
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 12; mA. Out: 5000

Descriptions

Descriptions of TDK-Lambda PAH300S24-12 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 300W, 12V, Isolated type
Power Supply; 12 VDC (Nom.); 25 A; 300 W; 24 VDC; 13.7 A (Typ.) W; -40 degC
DC-DC Converter, Remote On/Off, OCP, OVP, 330kHz, 300W, 25A, 12V-36V In, 18V Out, Fixed, HALF-BRICK, TH, 61mm × 57.9mm × 12.7mm
DC/DC CONVERTER, 12V, 25A; Power Supply Applications:ITE; DC / DC Converter Type:Half Brick; Input Ratio:2:1; Output Power Max:300W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Width:57.9mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-300S-24-12
  • PAH300S-24-12
  • PAH300S24-12#
  • PAH300S2412