Cinch Connectivity Solutions M83513/02-GC

Female Sockets, Receptacle 3 51pin Aluminum Alloy, Yellow Chromate Plated Cadmium 3A
$ 135.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/02-GC.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
-22.79%

Alternate Parts

Price @ 1000
$ 135.78
$ 1,129.267
$ 1,129.267
Stock
173
946
946
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
51
51
51
Number of Rows
-
3
3
Mount
Cable
Cable
Cable
Termination
-
Solder
Solder
Contact Plating
-
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/02-GC provided by its distributors.

Female Sockets,Receptacle 3 51pin Aluminum Alloy,Yellow Chromate Plated Cadmium 3A
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
MIL-DTL-83513 Metal Shell Connector | So
CONN MICRO-D RCPT 51POS PNL MNT
Connectors, Electrical, Rectangular, Receptacle, Microminiature, Polarized Shell, Socket Contacts, Class M, Solder Type
51 POS RCPT SOLDER CUP CD PLTD
D Sub Conn, Rcpt, 51 Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mil-Dtl-83513 Series; No. Of Contacts:51Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup Rohs Compliant: No |Cinch Connectivity Solutions M83513/02-GC

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02GC