Cinch Connectivity Solutions M83513/01-DC

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug
$ 76.239
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/01-DC.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 76.239
$ 155.69
$ 155.69
Stock
195
1,118
1,118
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
-
2
2
Mount
Cable
Cable
Cable
Termination
-
Solder
Solder
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/01-DC provided by its distributors.

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug
CONNECTORD-SHELLCABLE MNTPLUG25 CONTACTSPIN0.05 PITCHSOLDER TERMINALHOLE .087-.098
Male Pins,Plug 2 25pin Aluminum Alloy,Yellow Chromate Plated Cadmium 3A
CIMM83513/01-DC D-SUB MICROMINIATURE 25 PIN SO
CONN MICRO-D PLUG 25POS PNL MNT
25 POS PLUG SOLDER CUP CD PLTD
D Sub Conn, Plug, 25 Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mil-Dtl-83513 Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: No |Cinch Connectivity Solutions M83513/01-DC

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01DC