Cinch Connectivity Solutions C48-16R20-16S9-106

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Medical
$ 100.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions C48-16R20-16S9-106.

IHS

Datasheet22 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-14-5S(SR)
Miniature Cylindrical Circular Connector Plug 5 Position Socket Contact Cable Mount
Amphenol IndustrialPT06SE-12-8S(SR)
Circular Connector, PT-SE, Straight Plug, 8 Contacts, Crimp Socket, Bayonet, 12-8
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG

Descriptions

Descriptions of Cinch Connectivity Solutions C48-16R20-16S9-106 provided by its distributors.

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Medical
MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Plug
Circular Connector, Mil-C-26500 Series, Plug, 16, Socket, Crimp, Cable Mount |Cinch Connectivity Solutions C48-16R20-16S9-106
CONN PLUG HSG FMALE 16POS INLINE
CIRCULAR, SIZE 20, 16WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Inser

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4816R2016S9106