Cinch Connectivity Solutions 5810130045

Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal
$ 14.824
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810130045.

IHS

Datasheet6 pages19 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+604%

CAD Models

Download Cinch Connectivity Solutions 5810130045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5148414-5
Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
High Temperature Pcb Header Strips 0.100"" Pitch |Samtec, Inc. HTSW-110-07-L-T
TE Connectivity650946-5
Connector DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole, TSW Series
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions 5810130045 provided by its distributors.

Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal
AUTOMOTIVE CONN, R/A, PLUG, 30POS, PCB; Product Range: ModICE LE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 30Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Gla
Rectangular Connector, Pin, 30 Position, Through Hole; Rango De Producto:Serie Modice; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:30; Espaciado, Paso:-; Contacto, Género:Pin; Núm. De Filas:3 |Cinch Connectivity Solutions 581-01-30-045

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 30 045
  • 581-01-30-045