Cinch Connectivity Solutions 415-0091-250

Umc Cable Assemblies Ra Plug/str Plug Med. Profile 250MM
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0091-250.

IHS

Datasheet12 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+10.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
Pomona Electronics4524-C-36
Test Connectors, Probes & Testleads BNC MALE TO F/M 36

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0091-250 provided by its distributors.

UMC Cable Assemblies RA PLUG/STR PLUG MED. PROFILE 250MM
Cable Assembly Coaxial 0.25m UMC to SMA PL-PL
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable
CABLE ASSY,UMC.098(2.5mm) MATING HT.SMA STR PL.054
Right-angle Dual Port D-Sub Connector
Low Profile RA Plug Assembly, 250 mm, Teflon Coax O.D. 0.81, UMC LP Series | Johnson-Cinch Connectivity Solutions 415-0091-250
CBL ASSY U.FL-SMA PLG-PLG 9.843"
Cable Assy, Umc R/A Plug-Sma Plug, 9.84"; Cable Length - Imperial:9.84"; Cable Length - Metric:250Mm; Coaxial Cable Type:1.37Mm; Connector Type A:Umc Right Angle Plug; Connector Type B:Sma Straight Plug; Impedance:50Ohm Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 415-0091-250

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4150091250