Cinch Connectivity Solutions 415-0030-006

Cable Assembly Coaxial 0.152m SMA to SMA PL-PL
$ 21.682
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0030-006.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago
Datasheet1 page24 years ago
Datasheet2 pages21 years ago

IHS

JRH Electronics

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-19.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-24
Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-12
Pomona 5697-12 BNC Male Cable withoutBoot, 50 Ohm, 12in Cable Length, 500 V, 5697 Series
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0030-006 provided by its distributors.

Cable Assembly Coaxial 0.152m SMA to SMA PL-PL
SMA Cable Assemblies PLG/R/A 316 6
SMA RIGHT ANGLE PLUG TO SMA ST CABLE ASSEMBLY
SMA RA Plug to SMA Straight Plug, RG316, 6in, 152mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0030-006
Cinch RG316, 415, 152.4mm, SMASMA, 50
CBL ASSY SMA PLUG-PLUG RG316 6"
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:SMA Straight Plug; Connector Type B:SMA Right-Angle Plug; Cable Length:6"; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; RG Cable Type:316 ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415-0030-006.