Cinch Connectivity Solutions 415-0029-024

Cable Assembly Coaxial 0.61m SMA to SMA PL-PL
$ 13.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0029-024.

element14 APAC

Datasheet1 page24 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+33.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2015357-4
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-5
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0029-024 provided by its distributors.

Cable Assembly Coaxial 0.61m SMA to SMA PL-PL
SMA Plug-SMA Plug, RG316 Cable,24in, 610mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0029-024
SMA Cable Assemblies STRT PLUGS 316 24
Cable Assembly, 1 Conductor(s), Communication Cable
CA COAXIAL 0.61M SMA TO SMA PLG-PLG
SMA Straight Plug to SMA Straight Plug C
Right-angle Dual Port D-Sub Connector
CABLE ASS,SMA/SMA,24",RG-316; Connector to Connector:SMA Plug to SMA Plug; Coaxial Cable Type:RG316; Impedance:50ohm; Cable Length - Imperial:24.02"; Cable Length - Metric:609.6mm; Jacket Colour:Grey; Product Range:415 Series; SVHC:Lead (15-Jan-2019); Cable Assembly Type:Audio, Video; Cable Length:24"; Connector Type A:SMA Straight Plug; Connector Type B:SMA Plug, 50ohm
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Cable Length:24"; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; RG Cable Type:316 ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415-0029-024.