Cinch Connectivity Solutions 415-0029-012

COAXIAL CABLE ASSEMBLY; Connector TYPE A; Type A: SMA Straight Plug; B: SMA Cable
$ 13.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0029-012.

element14 APAC

Datasheet1 page24 years ago
Datasheet1 page24 years ago

IHS

Electro Sonic

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
-47.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-2083135-1
Combination Line Connector
TE Connectivity1534611-1
Solarlok RoHS Compliant 2003 Straight Connector (Accessory Type) 105C 25A 60.9mm
Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-5
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0029-012 provided by its distributors.

COAXIAL CABLE ASSEMBLY; Connector TYPE A; Type A:SMA Straight Plug; B:SMA Cable
Cable Assembly Coaxial 0.305m SMA to SMA PL-PL
SMA Plug-SMA Plug, RG316 Cable, 12in, 305mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0029-012
SMA Cable Assemblies STRT PLUGS 316 12
Cable Assembly, 1 Conductor(s), Communication Cable
RF CABLE ASSEMBLY, SMA-SMA PLUG, 305MM; Connector to Connector: SMA Plug to SMA Plug; Coaxial Cable Type: RG316; Impedance: 50ohm; Cable Length - Imperial: 12"; Cable Length - Metric: 305mm; Jacket Colour: Grey; Product Range:
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Plug; Cable Length:12"; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; RG Cable Type:316 ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415-0029-012.