Cinch Connectivity Solutions 32-5994UL

Connector Modular Plug RJ11(6P4C) CAT5 Solid/strand Cond Round Unshielded Cable
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 32-5994UL.

IHS

Datasheet1 page3 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+8.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
TE Connectivity5-641335-2
Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
TE Connectivity5-555177-2
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
TE Connectivity5-555177-3
Modular Plug Cat 3 RJ11 Connector 6 Position 28-26 AWG Str 0.180 in. Round Cable Clear

Descriptions

Descriptions of Cinch Connectivity Solutions 32-5994UL provided by its distributors.

CONNECTOR MODULAR PLUG RJ11(6P4C) CAT5 SOLID/STRAND COND ROUND UNSHIELDED CABLE
Conn RJ-11 PL 4 POS 1.02mm ST Cable Mount 4 Terminal 1 Port Cat 5e
RJ Connector, Male, Right Angle, IDC Terminal, Plug
CONNECTOR, RJ11, PLUG, 1PORT, 6P4C; Modular Connector Type: RJ11 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 6P4C; LAN Category: Cat5e; IP Rating: -; Connector Moun
Connector, Rj11, Plug, 1Port, 6P4C; Conector, Tipo:Rj11; Rango De Producto:-; Género:Macho; Núm. De Contactos:4; Núm. De Posiciones:6; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Idc/Idt |Aim Cambridge Cinch Connectivity 32-5994UL

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL