Cinch Connectivity Solutions 32-2298UL

RJ Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 32-2298UL.

IHS

Datasheet1 page13 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-11-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Modular Plug Cat5e Short Body Shielded 8/8 Beige/Gray Boot for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-558530-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 5e
TE Connectivity5-557315-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Loose Piece Cat 3

Descriptions

Descriptions of Cinch Connectivity Solutions 32-2298UL provided by its distributors.

RJ Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
CAT5E RJ45 MODULAR Plug SHIELDED STRAIGHT CABLE MOUNT 32
CONN MOD PLUG 8-8 FLAT/RND CABLE
Cinch RJ45 32, RJ45 , , 8P8C, Cat5e
RJ45 MOD PLUG SHIELDED,UL,CAT5E
Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount; Connector Orientation:Vertical; Leds:Without Led Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 32-2298UL

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL