Cinch Connectivity Solutions 105-2204-201

Green Tip Jack, Vertical For Diameter .080 Plug | Johnson-Cinch Connectivity Solutions 105-2204-201
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-2204-201.

Newark

Datasheet1 page16 years ago
Datasheet1 page24 years ago

IHS

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
TE Connectivity1-968895-3
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Cinch Connectivity Solutions 105-2204-201 provided by its distributors.

Green Tip Jack, Vertical For Diameter .080 Plug | Johnson-Cinch Connectivity Solutions 105-2204-201
Conn Test Jack F 1 POS ST Cable Mount 1 Port
Right-angle Dual Port D-Sub Connector
Electronic Hardware TEST JACK GREEN
EFJ105-2204-201ELECT. CIRCUIT HARDWARE
TEST JACK, VERTICAL, 5A, GREEN; For Use With:2mm Standard Tip Plug; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:3.5kV; Insulator Colour:Green; Product Range:-; Colour:Green; Connector Colour:Green RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL