Cinch Connectivity Solutions 105-1042-001

TIP JACK, 3500V, 5A, RED; Connector Type; Type: Tip Jack; For Use With: 2mm Standard Tip Plug; Breakdown
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-1042-001.

element14 APAC

Datasheet1 page16 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-26.33%

CAD Models

Download Cinch Connectivity Solutions 105-1042-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of Cinch Connectivity Solutions 105-1042-001 provided by its distributors.

TIP JACK, 3500V, 5A, RED; Connector Type; Type:Tip Jack; For Use With:2mm Standard Tip Plug; Breakdown
Right-angle Dual Port D-Sub Connector
Red Tip Jack Rib-LocPanel Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-1042-001
Conn Tip Jack F 1 POS ST Cable Mount 1 Port
Red Tip Jack Rib-Loc For Diameter .080 Pin
Electronic Hardware TIP JACK RED

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-1042-001.