CIF AJP16

PCB, PROTOTYPE BOARD, 100X160; Board Type: Eurocard; Material: Tinned Copper; Hole Diameter: 1mm; External Height:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellAJP1601
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AJP16.

element14 APAC

Datasheet1 page22 years ago

Related Parts

Twin Industries8100-45-LF
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics64P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Twin Industries8000-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4

Descriptions

Descriptions of CIF AJP16 provided by its distributors.

PCB,PROTOTYPE BOARD, 100X160; Board Type:Eurocard; Material:Tinned Copper; Hole Diameter:1mm; External Height:100mm; Width:160mm;
Pcb, Tracks(Strip Board); Tipo De Placa:Pcb, Pattern Pregrabada; Material De Placa:Termoplástico; Diámetro Del Orificio:1Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.5Mm; Espaciado, Paso:2.54Mm |Cif AJP16

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG