ZF MX1A-11DN

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
$ 1.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MX1A-11DN.

IHS

Datasheet4 pages25 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-1.05%

CAD Models

Download ZF MX1A-11DN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE
C&K ComponentsTP11SH8ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K Components1.14100.5030000
Switch, Key; SPST; N.O; Off (On); Gull Wing terminals; 0.1A 42V
C&K ComponentsGP11MCKE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC Momentary Contact PC Pins Through Hole Bulk

Descriptions

Descriptions of ZF MX1A-11DN provided by its distributors.

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5894N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
MX KEYSWITCH, SPST-NO, 60 CN, BLACK KEYSTEM, W/ DIODE, FRAME MNT.
Pushbutton Switches Full Travel, Low Profile Mech. Keyswitch Linear Feel, 60cN w/ Diode, No LED Frame Mount (no fixation pins)
MX1A-11DN, CHERRY AMERICAS LLC
Keyboard Pb Sw, Spstno, 0.01A, 12Vac, Th; Switch Operation:Momentary Spring Return; Contact Configuration:Spst-No; Contact Voltage Ac Nom:12V; Contact Voltage Dc Nom:12V; Contact Current Max:10Ma; Switch Terminals:Through Hole Rohs Compliant: Yes |Cherry MX1A-11DN

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1A11DN