Chemtronics SW18035

Chemtronics SW18035 Solder Wick, Rosin, 0.08" x 5 ft Roll, #3, Green Label, 10/ValPk
$ 45.617
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics SW18035.

element14 APAC

Datasheet2 pages12 years ago

Newark

TME

All-Spec

Farnell

Inventory History

3 month trend:
-21.99%

Related Parts

WellerKDS1412P
KDS141/2P Stainless Steel Dispensing Needles, Dark Green, 14 Gauge, 1/2", 50/Pkg.

Descriptions

Descriptions of Chemtronics SW18035 provided by its distributors.

Chemtronics SW18035 Solder Wick, Rosin, 0.08" x 5 ft Roll, #3, Green Label, 10/ValPk
SW18035 SODER-WICK .080 inch 5' ROSIN VACUPAK 10/CAN-Note:Price is for 6 Units
Soder-Wick SD Rosin 0.08 Inch Wide x 5 Feet 10 Pack 10 Bobbins per Can
DESOLDERING BRAID, SODER-WICK ROSIN, 0.080"/2.0MM-GREEN, 0.080"/2.0MM-GREEN
Soder-Wick Rosin SD .080" ESD 5' Spool, 10-pack VacuPak Can
Desoldering Braids, 2mm x 1.5m, Green
Desoldering Braid, 1.9Mm, Pk10; Braid Material:Oxygen Free Copper; Width:2Mm; Length:1.52M; Product Range:-; Svhc:No Svhc (12-Jan-2017); External Width:1.9Mm Rohs Compliant: Yes |Chemtronics SW18035

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW 18035