Weller KDS1412P

KDS141/2P Stainless Steel Dispensing Needles, Dark Green, 14 Gauge, 1/2", 50/Pkg.
$ 20.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller KDS1412P.

Farnell

Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet1 page16 years ago
Datasheet12 pages21 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.56%

Descriptions

Descriptions of Weller KDS1412P provided by its distributors.

KDS141/2P Stainless Steel Dispensing Needles, Dark Green, 14 Gauge, 1/2", 50/Pkg.
Tools Accessory Type: Dispensing Needle For Use With: Weller Kahnetics Dispensing System Leaded Process Compatible: No Peak Reflow Compatible (260 C): No RoHS Compliant: No
Dispensing Needle, Ga14, Id 1.70Mm, Pk50; Applicator Type:-; Product Range:-; Svhc:No Svhc (17-Dec-2015); Accessory Type:Needle; External Diameter:2.11Mm; Hole Diameter:1.7Mm; Length:12.7Mm; Material Gauge:14; Pack Quantit Rohs Compliant: Na |Weller (Apex Tool Group) KDS1412P.

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDS141/2P
  • KDS1412P.