Central Technologies CTML0805F-R22K

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Technologies CTML0805F-R22K.

IHS

Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.282
$ 0.061
$ 0.061
Stock
3,580
82,790
82,790
Authorized Distributors
2
6
6
Inductance
220 nH
220 nH
220 nH
Tolerance
10 %
10 %
10 %
Current Rating
-
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Q Factor
20
20
20
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Central Technologies CTML0805F-R22K provided by its distributors.

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R
FIXED IND 220NH 250MA 500 MOHM
220NH FER MULTIL SHLD INDUCTOR

Manufacturer Aliases

Central Technologies has several brands around the world that distributors may use as alternate names. Central Technologies may also be known as the following names:

  • CENTRAL TECH
  • CENTRAL T
  • CENTRAL TECHNOLOGIES CORP
  • CENTRAL TECHNOLOGIES INC
  • CENTRALTECHNOLOGIESCENTRALTECHNOLOGIES
  • CntralT/ech
  • CENTRAL TEC