Central Semiconductor CMR2U-04 TR13

Diode Ultra-Fast Recovery Rectifier 400V 2A 2-Pin SMB T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMR2U-04 TR13.

IHS

Datasheet3 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
Stock
109,987
1,246,658
1,246,658
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.4 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
2 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 2A, PKG DO-214AA (SMB),VF 1.1V, TRR 50NS
STMicroelectronicsSTTH2R06U
DIODE GEN PURP 600V 2A SMB / Rectifier Diode Switching 600V 2A 50ns 2-Pin SMB T/R
Rectifier Diode Switching 300V 2A 50ns 2-Pin SMB T/R / DIODE GEN PURP 300V 2A DO214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA
Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Central Semiconductor CMR2U-04 TR13 provided by its distributors.

Diode Ultra-Fast Recovery Rectifier 400V 2A 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
DIODE GEN PURP 400V 2A SMB

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMR2U-04TR13
  • CMR2U04TR13