Descriptions of CDIL CMBZ5254B provided by its distributors.
DIODE, ZENER, 27V, 0.3W; Zener Voltage Vz Typ:27V; Power Dissipation Pd:300mW; Operating Temperature Range:-; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:SOT-23; Power Dissipation Max:300mW; Power Dissipation Ptot Max:300mW; Termination Type:SMD; Test Current:4.6mA; Tolerance:5%